You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
21.5" TFT LCD Colour Monitor for Surveillance Systems -
L215HM.
- Manufacturer:
- PSI PSI
- Manufacturer Part No:
- L215HM.
- Order Code:
- DP37386
- Product Range
- LCD Colour Monitor for Surveillance Systems
- Technical Datasheet:
- L215HM. Datasheet
Product Range Selector (LCD Colour Monitor for Surveillance Systems)
See all from this product rangeProduct Overview
- 1920x1080p Full HD resolution
- 250 cd/m², LED Backlit display
- 16.7M Colours & 3000:1 high contrast ratio
- Composite video & audio output
- 3D De-interlaced technology & anti-blur
- 12ms response time
- USB Media input
- 2x 2W Speakers
- HDMI, VGA, BNC & DVI inputs
- VESA 75+100, key hole, 19" rack mounting & desktop stand
- Slim aluminium cabinet finish
- IR Remote (included)
- Suited for multi video & surveillance system applications
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Security, Video & Vision, Multimedia
Contents
L215HM LCD Colour Monitor, AC adapter, UK AC Mains Lead, I/R Remote Control, User Manual
Product Information
- :
- LCD Colour Monitor for Surveillance Systems
- :
- UK Type G
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €579.784 (€713.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























