You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3x 5.6" Monitors TFT LCD with Digital Colour LED Backlight, SDI and VGA Input -
L56RSDI
- Manufacturer:
- PSI PSI
- Manufacturer Part No:
- L56RSDI
- Order Code:
- DP38047
- Product Range
- L56 Series
- Technical Datasheet:
- L56RSDI Datasheet
Product Range Selector (L56 Series)
See all from this product rangeProduct Overview
- Resolution: 640 x 480.
- Picture Ratio: 4:3.
- Brightness: 200 cd/m2.
- Contrast Ratio: 500:1.
- Inputs: SDI, VGA, Composite Video BNC, Audio.
- Outputs: SDI, Audio via speaker.
- Full OSD and Hot keys
- Single power connection.
- Anti-blur/image auto.
- Rack Tilt 15/15degs.
- 19 inch Rack Mount 3U high finished in Black.
- True 10bit Colour processing engine.
- ICM (Independent Colour Management)
- DCC (Dynamic Contrast control)
- Active area (WxH): 112.896 x 84.672mm
- 16.2M Colours
- PAL and NTSC Auto
- Response Time: 10/15 ms (Tr/Tf)
- Viewing angle: Left/Right: 70 degs, Up: 50 degs. Down 70 degs
- SDI Standard: 3G-SDI (SMPTE 424M), HD-SDI (SMPTM 292M) SD-SDI (SMPTE 259M)
- SDI Video: 3G-1080p50/60 (4:2:2), HD-720p@50/60 & 1080i@50/60, 1080p25/30Hz, SD-NTSC/60Hz, PAL/50Hz
- SDI Bandwidth: 2.97 Gbps & 2.975/1.001 Gbps
- Controls: Full OSD via Menu, Up/Down, Power On/Off. On LED
Product Information
- :
- L56 Series
- :
- -
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,042.6428 (€1,282.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.