You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3x 5.7" Monitors TFT LCD with Digital Colour LED Backlight, HDMI and VGA Input -
L57RHM
- Manufacturer:
- PSI PSI
- Manufacturer Part No:
- L57RHM
- Order Code:
- DP38048
- Technical Datasheet:
- L57RHM Datasheet
Product Overview
- Resolution: 640xRGBx480 pixels
- Picture Ratio: 4:3
- Brightness: 700 cd / m² LED Back Light
- Contrast Ratio: 800:1
- Input: HDMI, VGA, DVI, S-Video Y/C, Composite Video BNC, Audio In / Out USB for Media and Service use
- Full OSD and Hot keys
- Metal Cabinet finished in Black
- Mounting: 19” Rack Mounting. 3U High
- Single 240V AC Power connection
- True 10 bit Colour processing engine
- ICM (Independent Colour Management)
- DCC (Dynamic Contrast control)
Product Information
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,053.791 (€1,296.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.