You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Mixer Amplifier with USB/BT, 120W, 100V -
CVA120U
Product Range Selector (PULSE+ Mini Mixer Amps)
See all from this product rangeProduct Overview
- 120W 100V Mixer amplifier
- Compact Class-D amplifier
- USB and Bluetooth media player with control panel
- IR Remote controller
- Inputs: Mic1 priority (Jack), Mic2/Line1 (switched XLR, mic/PP/Line), Line 2 (RCA)
- Outputs: L/R line (RCA)
- Priority switch input & 100V priority input with adjustable level
- Frequency response:80Hz-15kHz
- Bass and treble tone controls (100Hz/10kHz)
- Power, signal and CLIP LED indicators
- Power consumption: 150W
- Power supply: 180-250V AC
- Dimensions (HxWxD): 44x190x200mm
- Weight: 1.5 kg
Applications
Audio, Business, Commercial, Education, Industrial, Installations, Office
Contents
CVA120U, user manual, power cable, remote controller
Product Information
- :
- PULSE+ Mini Mixer Amps
- :
- UK Type G
Technical Documents (1)
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €134.136 (€164.99) | ( ) |
2+ | €131.767 (€162.07) | ( ) |
4+ | €129.375 (€159.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.