You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

35W Compact 100V Mixer Amplifier - 

CVA35

CVA35 - 35W Compact 100V Mixer Amplifier
CVA35 - 35W Compact 100V Mixer Amplifier

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CVA35
Order Code:
DP36314
Product Range
PULSE+ Mini Mixer Amps

Product Range Selector (PULSE+ Mini Mixer Amps)

See all from this product range

Product Overview

CVA35 is a small and cost-effective, compact mixer amplifier that serves all types of speakers - 100V, 70V and 4-16 Ohm low-impedance. It is suitable for small-sized systems and installations for background music, messages/announcements, also for small business and classroom PA.
  • 35W 100V compact mixer amplifier
  • Class-D amplifier
  • Inputs: Mic1 Priority (Jack), Aux1 line (RCA), Mic2 (XLR)/Aux2 line (RCA) switched
  • Outputs: L/R line (RCA)
  • Speaker output: 100V, 70V or 4-16Ω
  • MIC1 priority
  • MIC2 switchable phantom power 48V
  • EMC audio inputs via Jack or 100V connection, with gain control
  • Frequency response: Mic 100Hz-10kHz, Line 80Hz-16kHz
  • Bass and treble tone controls (100Hz/10kHz)
  • Power, signal and protection LED indicators
  • Power consumption: 52W
  • Power supply: 110V-240V AC, or 24V DC
  • Dimensions (HxWxD): 44 x 250 x 206mm
  • Weight: 2.45kg

Applications

Audio, Business, Commercial, Education, Industrial, Installations, Office

Contents

CVA35, user's manual, warranty, certificate, power cable, green plug 2ERJK3.81-2P, green plug 2ERJK5.08-4P

Product Information


:
PULSE+ Mini Mixer Amps

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

45 In stock

50 more will be available week commencing 05/02/26

Reserving future stock

???PF_PDP_RSP_SUP???

€85.50 ( €105.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €85.50 (€105.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €82.65 (€101.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €80.7462 (€99.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --