You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50W 100V Weatherproof Music Horn Speaker -
MHV50
Product Range Selector (PULSE 100V Horn Speakers)
See all from this product rangeProduct Overview
- Weatherproof music horn speaker for indoor & outdoor applications
- Extra wide sound dispersion angle
- Ideal for background music, paging & voice announcements
- Tough ABS enclosure
- Supplied with adjustable mounting bracket
- Built-in 100V/70V transformer
- Speaker Drivers: 6" LF, 3" HF
- Frequency Response: 90Hz-20kHz
- 100V Power taps: 50W, 25W, 12.5W
- IP rating: IPX6
- SPL (1W/1m): 99dB (± 3dB)
- Dimensions (WxHxD): 360x255x315mm
- Weight: 4kg
Product Information
- :
- 50, 25, 12.5W
- :
- 90Hz
- :
- 20kHz
- :
- 255mm
- :
- 360mm
- :
- 315mm
- :
- PULSE 100V Horn Speakers
Technical Documents (1)
105 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
250 more will be available week commencing 16/09/25
200 more will be available week commencing 21/11/25
250 more will be available week commencing 16/09/25
200 more will be available week commencing 21/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €80.1333 (€98.56) | ( ) |
2+ | €78.6123 (€96.69) | ( ) |
4+ | €76.0851 (€93.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.