You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.5" 100V Line Coaxial Ceiling Speaker with Magnetic Grille, 20W -
PLS00555
Product Range Selector (PULSE 100V Line Ceiling Speakers)
See all from this product rangeProduct Overview
- 20Watt 2way 100volt line ceiling speaker
- 6.5" Driver with 1.5" coaxial tweeter delivers a wide frequency response
- Slim low-profile speaker grille for that sophisticated look
- Magnetic speaker grille fixing points for that quick and simple finish
- Multi-tap 100v/70v transformer gives an array of audio output levels to cover different installation requirements
- Dog-ear clamps rotate out and screw down to secure the speaker into the ceiling/panel for easy installation
- 100V Power tappings: 20W, 10W, 5W, 2.5W
- 70V Power tappings: 10W, 5W, 2.5W, 1.25W
- Frequency response: 70Hz to 20kHz
- SPL (1W/1m): 92dB
- Cut out diameter: 208mm
- Mounting depth: 86mm
- Dimensions (diameter x depth): 232x90mm
- Weight: 1.2kg
Product Information
- :
- 20, 10, 5, 2.5W
- :
- 70Hz
- :
- 20kHz
- :
- -
- :
- 232mm
- :
- 90mm
- :
- PULSE 100V Line Ceiling Speakers
Technical Documents (0)
70 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 22/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
100 more will be available week commencing 22/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.4372 (€36.21) | ( ) |
2+ | €28.9224 (€35.57) | ( ) |
4+ | €28.2087 (€34.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.