You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40W Compact 100V Line Desktop PA Mixer Amplifier with MP3 Player and Bluetooth -
PLS00580
Product Range Selector (PULSE 100V Line Amplifiers)
See all from this product rangePLS00580 - You may also be interested in
Product Overview
- Desktop 100V line compact PA mixer amplifier
- Rated power output: 40W
- 3 Input channels
- Intergrated USB/SD MP3 player with Bluetooth & remote control
- Frequency response: 80Hz-16kHz (-3dB)
- 2 Band EQ (bass & treble)
- Individual channel level controls
- Master level control
- Microphone priority with auto signal detection (automatically mutes other audio inputs when microphone signal is detected)
- Power and output level LED indicators
- Microphone input: 6.35mm (¼") Jack
- Auxiliary 1 & 2 inputs: Stereo RCA line level inputs (summed to mono)
- Speaker outputs: Screw terminals (COM, 4-16Ω, 100V)
- Steel enclosure with brushed aluminium front panel
- System protection: Short circuit, Overheat & overload protection
- Fan cooled
- IEC power input connector (supplied with 1.2m power lead)
- Power consumption: 80W
- Dimensions (WxHxD): 280x72x223mm
- Weight: 3.5kg
Contents
Amplifier, Remote control, Power lead, User manual.
Product Information
- :
- PULSE 100V Line Amplifiers
- :
- UK Type G
Technical Documents (0)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €88.2504 (€108.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.