You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
120W 100V PA Mixer Amplifier with USB/FM and BT, 19" 1U Rack Mount -
VMA120D
- Manufacturer:
- PULSE PLUS PULSE PLUS
- Manufacturer Part No:
- VMA120D
- Order Code:
- DP36444
- Product Range
- PULSE 100V Line Amplifiers
- Technical Datasheet:
- VMA120D Datasheet
Product Range Selector (PULSE 100V Line Amplifiers)
See all from this product rangeProduct Overview
- 1U 19” Rack mountable chassis
- 120W Class-D mono amplifier
- Built in media player with 3.5mm Aux, USB, Micro-SD, BT & FM tuner
- Speaker outputs: 100V, 70V or 4 Ohm
- 4 Mic/Line inputs with Mic/Phantom/Line selector switch
- Aux line input, L/R RCA on rear panel
- Mic.1 priority mute potentiometer
- Mute trigger via switched contact or alarm signal
- Channel level controls
- Echo effect with level control
- 2 Band EQ for bass and treble adjustments
- Master output level control
- 4 LED status indicators (signal, clip, protect, power)
- Operating supply voltage: 100-240V AC or 24V DC
- Dimensions (WxHxD): 483x44x281mm
- Weight: 4.9kg
Applications
Audio, Commercial, Installations, Music, Office
Product Information
- :
- PULSE 100V Line Amplifiers
- :
- UK Type G
Technical Documents (2)
73 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/05/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €175.7424 (€216.16) | ( ) |
2+ | €170.9886 (€210.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.