You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Zone 240W 100V PA Mixer Amplifier with USB/SD Media player - 

VMA240Z

VMA240Z - 4 Zone 240W 100V PA Mixer Amplifier with USB/SD Media player
VMA240Z - 4 Zone 240W 100V PA Mixer Amplifier with USB/SD Media player

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VMA240Z
Order Code:
DP36445
Technical Datasheet:
VMA240Z   Datasheet
See all Technical Docs

Product Range Selector (PULSE 100V Line Amplifiers)

See all from this product range

Product Overview

Desktop or 2U 19” rack-mountable 5 channel mixer with 4 zone outputs, built-in media player and 240W mono amplifier. With its array of connectivity and playback options the VMA240Z is ideal for installations in schools, shops, restaurants, houses of worship and other presentation, retail or entertainment venues.
  • Desktop or 2U 19” Rack mountable chassis
  • 240W Mono amplifier
  • Built in MP3 media player with USB/SD
  • Speaker outputs: 4 Zone 100V or Single 100V, 70V, 25V, 4 Ohm
  • 4 Mic/Line inputs with Mic/Phantom/Line selector switch
  • Aux line input, L/R RCA on rear panel
  • Mic.1 priority mute potentiometer
  • Telephone paging/Music on hold facility
  • 5 Input channel level controls
  • 2 Band EQ for bass and treble adjustments
  • Independent 4 zone output selector and level controls
  • Master output level control
  • LED output level status indicator
  • Supplied with rack ears for 19” 2U rack mounting
  • Operating supply voltage: 100-120V AC / 220-240V AC switchable or 24V DC
  • Dimensions (WxHxD): 483x88x260mm
  • Weight: 11kg

Applications

Audio, Commercial, Installations, Music, Office

Product Information


:
PULSE 100V Line Amplifiers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

72 In stock Need more?

???PF_PDP_RSP_SUP???

€263.534 ( €324.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €263.534 (€324.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €258.7385 (€318.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --