You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12 Microphone ABS Flight Case -
ABS-12MIC
Product Overview
- Microphone road case for 12 mics and accessories
- Foam lined lid and microphone support section
- ABS and aluminium construction
- Hinged lid with lid stays
- Metal spring loaded carry handle
- Lockable lid catches
- Long life, low maintenance, road proof construction
Product Information
- :
- ABS (Acrylonitrile Butadiene Styrene)
- :
- Black
- :
- -
- :
- 285mm
- :
- -
- :
- 420mm
- :
- -
- :
- 314mm
Technical Documents (0)
4 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
15 more will be available week commencing 24/09/25
15 more will be available week commencing 04/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
15 more will be available week commencing 24/09/25
15 more will be available week commencing 04/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €73.1133 (€89.93) | ( ) |
2+ | €70.6797 (€86.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.