You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Extended-Edge Mount Desktop Panel Clamps in Black (Pair) - 

APC02-B

APC02-B - Extended-Edge Mount Desktop Panel Clamps in Black (Pair)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
APC02-B
Order Code:
ST04454
Product Range
PULSE APC Panel Clamp Mounts
Technical Datasheet:
APC02-B   Datasheet
See all Technical Docs

Product Range Selector (PULSE APC Panel Clamp Mounts)

See all from this product range

Product Overview

A range of desktop/counter mounting panel clamps for installing a variety of privacy panels, desk dividers, clear acrylic barriers or advertising/branding boards. This extended-edge clamp leaves space between the panel and desk for mounting a monitor arm or other ergonomic accessories. Other styles and colours are available including edge mount, top mount and surface mount designs.
  • Extended Edge mount desktop panel clamps
  • Extended depth leaves space between the panel and desk for mounting a monitor arm or other ergonomic accessories
  • Aluminium panel clamps
  • Panel clamp capacity from 3mm to 20mm in thickness
  • Sturdy steel support clamp
  • Edge mount clamp capacity from 10mm to 50mm in thickness
  • Weight capacity: up to 5kg
  • Easy assembly & installation
  • High quality powder-coated finish
  • Available in various colours: Black (-B), White (-W) or Silver (-S)
  • Supplied in pairs
  • Dimensions (WxHxD): 40x127x98mm (Excl. desk clamp fixing bolt)

Applications

Business, Commercial, Desktop and Workstations, DJ, Education, Installations, Office, Public, Safety

Product Information


:
PULSE APC Panel Clamp Mounts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

192 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

€3.2487 ( €4.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €3.2487 (€4.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --