You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
35mm Top Hat Wall Mount Speaker Bracket With Tilt & Turn -
BRK-35TT
Product Range Selector (PULSE Speaker Stands)
See all from this product rangeProduct Overview
- Swivel angle: 180°
- Tilt angle: 0°, 30°, 60°
- Depth from wall to pole: 310mm
Product Information
- :
- PULSE Speaker Stands
Technical Documents (0)
1,008 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
240 more will be available week commencing 19/07/25
240 more will be available week commencing 26/08/25
240 more will be available week commencing 29/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
240 more will be available week commencing 19/07/25
240 more will be available week commencing 26/08/25
240 more will be available week commencing 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.1928 (€19.92) | ( ) |
2+ | €15.7365 (€19.36) | ( ) |
4+ | €15.2217 (€18.72) | ( ) |
10+ | €14.2038 (€17.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.