You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

39cm Folding Shelf Brackets, Heavy Duty, (Pair) - 

FSB001

FSB001 - 39cm Folding Shelf Brackets, Heavy Duty, (Pair)
FSB001 - 39cm Folding Shelf Brackets, Heavy Duty, (Pair)
FSB001 - 39cm Folding Shelf Brackets, Heavy Duty, (Pair)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
FSB001
Order Code:
ST04448
Technical Datasheet:
FSB001   Datasheet
See all Technical Docs

Product Overview

The FSB001 folding shelf brackets offer a versatile solution for temporary storage/work spaces or social areas. As depending on the material mounted to the brackets, they can be used as folding storage shelves, fold-out desktop, fold-out worktop or lift-up social/coffee break side tables. The folding design of these wall-mounted shelf brackets offers a better solution for smaller areas or where space is at a premium.
  • Folding bracket design
  • Saves space for when not in use
  • Triangle structure increases stability
  • Sprung release catch, easy to fold down with a click
  • Optimal distance between two brackets is 400-800mm
  • Made from powder coated Steel for strength
  • Matte black finish
  • Bracket depth (folded/in-use): 30mm/396mm
  • Bracket arm length: 390mm
  • Bracket dimensions, in-use (WxHxD): 42x167x396mm
  • Bracket dimensions, Folded (WxHxD): 42x390x30mm
  • Weight Capacity: 50kg (110lbs), maximum – in pairs

Applications

Installations, Commercial Vehicle, Desktop and Workstations, Displays, Domestic, Enclosures, Hobby & Education, Office

Contents

Folding brackets (x2), Basic fixings pack, Instruction manual

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

111 In stock

210 more will be available week commencing 06/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

€8.1198 ( €9.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €8.1198 (€9.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €7.8741 (€9.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €7.6167 (€9.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --