You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gooseneck Condenser Microphone with 3.5m Fixed Lead to 3 Pin XLRM Plug -
GNM-370I
Product Overview
- Single flex gooseneck microphone
- ⅝" Screw base
- 3.5m fixed lead with 3 pin XLRM-Type plug
- Plugs into any standard 3 pin XLRF-type connector
- Supplied with foam windscreen, fixed mount, shock mount adaptor & shock mount base
- Element: Back Electret - Condenser
- Max. SPL: 143dB, 1kHz @ 1% T.H.D.
- Dynamic Range: 116dB, 1kHz @ Max. SPL
- S/N Ratio: 72dB, 1kHz @ 1Pa
- Low Frequency Roll-Off: 180Hz, 12dB/octave
- Phantom Power Requirements: 11-52V DC Phantom
- Head Diameter: 13mm∅
Product Information
- :
- Cardioid
- :
- -
- :
- 50Hz
- :
- 18kHz
- :
- -55dB
- :
- 3 Way XLR Plug
- :
- 3.5m
Technical Documents (0)
25 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 28/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
2 more will be available week commencing 28/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €96.3729 (€118.54) | ( ) |
3+ | €91.2951 (€112.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.