You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A-Frame Guitar Stand, Lightweight -
GSA1
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- GSA1
- Order Code:
- ST04339
- Product Range
- PULSE Guitar Stands & Mounts
Product Range Selector (PULSE Guitar Stands & Mounts)
See all from this product rangeProduct Overview
- Height: 440 mm
- Size: 210 - 345 mm
- Material: Steel
- Inner dimention :6x47x39.5x35cm
- Weight: 1.0kg
Applications
Education, Installations, Instrumentation, Music
Product Information
- :
- PULSE Guitar Stands & Mounts
Technical Documents (0)
25 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.875 (€3.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.