You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pan,Tilt & Reach Pole Mount Monitor/TV Bracket, Upto 32", VESA 75/100 -
LCD-PM102
Product Overview
- Detachable VESA Plate enables easy installation of LED monitor/TV
- Free-tilting design makes easy to adjust for a better viewing angle and reduced glare
- Pivoting Arm extension allows for perfect screen placement
- Pole clamp attaches firmly to a vertical tube such as 35mm PA speaker stand or 50mm truss
- Fits screen size: up to 32”
- VESA Compatibility: 100x100, 75x75
- Tilt range: ±30°
- Pan range: ±180°
- Arm extension: upto 270mm
- Pole clamp capacity: 28mm to 60mm
- Max. Weight capacity: 8kg
Applications
Audio Visual, Digital Signage, Displays, DJ, Installations, Live Events, Sound & Video, Staging, Televisions, LCD Displays, Video & Vision
Product Information
- :
- From 15" to 32"
- :
- Pole Mount
- :
- 8kg
- :
- 75x75, 100x100
Technical Documents (1)
76 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
216 more will be available week commencing 08/07/25
216 more will be available week commencing 08/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.9119 (€14.65) | ( ) |
5+ | €11.6382 (€14.31) | ( ) |
10+ | €11.4002 (€14.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.