You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Full Motion Double Arm TV Pole Mount - Up To 10kg Screen -
LCDPMT-TA
Product Overview
- Fits any 30-60mm diameter pole including 35mm PA speaker stands and 50mm standard truss
- Allows monitor to be tilted, swivelled or rotated
- Twin arm allows for greater movement
- Cable management clips
- Maximum arm reach: 440mm
Product Information
- :
- Up to 27"
- :
- Pole Mount
- :
- 10kg
- :
- 75x75, 100x100
Technical Documents (0)
515 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
612 more will be available week commencing 31/08/25
402 more will be available week commencing 09/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
612 more will be available week commencing 31/08/25
402 more will be available week commencing 09/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €39.0546 (€48.04) | ( ) |
5+ | €36.3753 (€44.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.