You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DJ Laptop Stand -
LTS
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- LTS
- Order Code:
- ST03093
- Product Range
- PULSE DJ Stands
Product Range Selector (PULSE DJ Stands)
See all from this product rangeProduct Overview
- Metal construction
- Colour: Black
- Foam cushioned support arms with rubber end caps
- Includes two desk mounting clamps
- Adjustable height: 235mm to 320mm
- Adjustable width: 230mm, 255mm & 280mm
- Weight: 1.76kg (without clamps)
Product Information
- :
- PULSE DJ Stands
Technical Documents (1)
91 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available week commencing 18/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
30 more will be available week commencing 18/10/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.2403 (€22.44) | ( ) |
2+ | €17.7606 (€21.85) | ( ) |
4+ | €17.2107 (€21.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.