You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Microphone Stand with Boom -
MIC STAND LITE
Product Overview
- Cost effective microphone stand with boom arm
- Metal construction
- Adjustable boom angle
- Folding, tripod metal base with rubber feet
- ⅜" thread with locking ring
- Adjustable height: 1000-1700mm
- Boom length: 800mm
- Folded dimensions: 950x100x90mm
- Weight: 1.76kg
Product Information
Technical Documents (0)
207 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 23/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
100 more will be available week commencing 23/09/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.6477 (€15.56) | ( ) |
2+ | €12.2031 (€15.01) | ( ) |
4+ | €11.6883 (€14.38) | ( ) |
10+ | €11.2203 (€13.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.