You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Shotgun Condenser Microphone -
NPM702
Product Overview
- Filter switch: Flat or Bass roll-off to reduce stage rumble (180Hz, 12dB/ocatve)
- Tough aluminium construction
- Requires 9-52V DC phantom power (2mA typical)
- Excellent feedback rejection
- High SPL handling
- Supplied with rubber microphone holder and foam windshield
- Frequency response: 30Hz - 20kHz
- Impedance: 150 Ohm
- Directivity: Line & gradient
- S/N Ratio: 72dB, 1kHz @ 1Pa
- Dynamic Range: 112dB, 1kHz @ Max SPL
- Open Circuit Sensitivity: -50dB, μBar
- Max. SPL: 134dB @ 1kHz
- Connector: 3 Pin XLR
- Dimensions (LxDia): 326.5x21mm
- Weight: 133g
Product Information
- :
- Line & Gradient
- :
- -
- :
- 30Hz
- :
- 20kHz
- :
- -
- :
- 3 Way XLR
- :
- -
- :
- -
Technical Documents (0)
21 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
25 more will be available week commencing 28/11/25
25 more will be available week commencing 28/11/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €86.7672 (€106.72) | ( ) |
2+ | €82.8711 (€101.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.