You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30W RGB COB LED PAR Can Light / Uplighter -
PAR30C
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PAR30C
- Order Code:
- DP36224
- Technical Datasheet:
- PAR30C Datasheet
Product Overview
- Light source: 1x 30W Tri-colour COB LED, RGB
- Beam angle: 25° / 90° (with lens removed)
- Control: DMX, auto, sound activation & master/slave
- DMX channels: 2, 3 or 6 selectable
- 4 Push button menu with LED display
- Dimmer, strobe, pulse, gradient lighting effects
- Dimming: 0-100% with variable strobe
- Rubber feet for flat to floor vertical uplighting
- Bracket for either floor standing or attaching a clamp for stand mounted operation
- 3-Pin XLR DMX in/out
- IEC Power in/out
- Power supply: 100~240V AC, 50~60Hz
- Dimensions (HxWxD): 200x200x150mm
- Weight: 1.6 kg
Applications
LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public
Contents
Fixture, IEC power cable
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
82 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €77.9922 (€95.93) | ( ) |
2+ | €75.5586 (€92.94) | ( ) |
4+ | €73.125 (€89.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.