You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16A Plug to 6 Way UK Sockets Rack PDU with Surge Protection, 19" 1U -
PDS6-SRG-16A
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PDS6-SRG-16A
- Order Code:
- DP36823
- Product Range
- PULSE PDU Range
Product Range Selector (PULSE PDU Range)
See all from this product rangeProduct Overview
- 19" 1U rack mountable
- Illuminated power switch
- Flip-up switch access cover helps to reduce accidental switching
- 6x UK outlet sockets
- Surge protection with LED indicators
- 1.8m Lead with 16A plug
- Max. Load: 13A
- Total load: 3000W
- Power supply: 240V AC
- Dimensions (WxHxD): 482x45x45mm
Applications
Audio Visual, Control Panels, DJ, Electrical, Installations, Live Events, Power Management
Product Information
- :
- 6Outlets
- :
- 240V
- :
- 13A
- :
- 482mm
- :
- 1.8m
- :
- 19"
- :
- 5.9ft
- :
- PULSE PDU Range
Technical Documents (0)
196 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 01/09/25
100 more will be available week commencing 13/11/25
100 more will be available week commencing 01/09/25
100 more will be available week commencing 13/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.4275 (€33.74) | ( ) |
3+ | €25.921 (€31.88) | ( ) |
5+ | €24.932 (€30.67) | ( ) |
10+ | €24.426 (€30.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.