You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC C14 Plug to 6 Way UK Sockets Rack PDU with Surge Protection, 19" 1U -
PDS6-SRG-C14
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PDS6-SRG-C14
- Order Code:
- DP36825
- Product Range
- PULSE PDU Range
Product Range Selector (PULSE PDU Range)
See all from this product rangeProduct Overview
- 19" 1U rack mountable
- Illuminated power switch
- Flip-up switch access cover helps to reduce accidental switching
- 6x UK outlet sockets
- Surge protection with LED indicators
- 1.8m Lead with IEC C14 plug
- Max. Load: 13A
- Total load: 3000W
- Power supply: 240V AC
- Dimensions (WxHxD): 482x45x45mm
Applications
Audio Visual, Control Panels, DJ, Electrical, Installations, Live Events, Power Management
Product Information
- :
- 6Outlets
- :
- 240V
- :
- 13A
- :
- 482mm
- :
- 1.8m
- :
- 19"
- :
- 5.9ft
- :
- PULSE PDU Range
Technical Documents (0)
354 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
250 more will be available week commencing 30/10/25
200 more will be available week commencing 13/11/25
250 more will be available week commencing 15/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
250 more will be available week commencing 30/10/25
200 more will be available week commencing 13/11/25
250 more will be available week commencing 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.4275 (€33.74) | ( ) |
3+ | €25.921 (€31.88) | ( ) |
5+ | €24.932 (€30.67) | ( ) |
10+ | €24.426 (€30.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.