You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Phantom Power Supply -
PH-PSU DUAL
Product Overview
- 2x Female XLR inputs
- 2x Male XLR outputs
- Phantom power: 12V/48V switchable
- Power: 2x 9V batteries (included) or an optional 12VDC adaptor (Centre Negative, see PW03058 for recommended PSU)
- Dimensions (WxHxD): 143x45x93mm
- Weight: 485g
Footnotes
Product Information
Technical Documents (1)
20 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
140 more will be available week commencing 17/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
140 more will be available week commencing 17/09/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.0578 (€41.89) | ( ) |
2+ | €31.9872 (€39.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.