You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Channel Power amplifier, 4x350W RMS - 1U - 

PLA4350D

PLA4350D - 4 Channel Power amplifier, 4x350W RMS - 1U
PLA4350D - 4 Channel Power amplifier, 4x350W RMS - 1U
PLA4350D - 4 Channel Power amplifier, 4x350W RMS - 1U
PLA4350D - 4 Channel Power amplifier, 4x350W RMS - 1U
PLA4350D - 4 Channel Power amplifier, 4x350W RMS - 1U
PLA4350D - 4 Channel Power amplifier, 4x350W RMS - 1U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLA4350D
Order Code:
DP36610
Product Range
PULSE 1U Stereo Power Amplifiers
Also Known As:
GTIN UPC EAN: 5051259238046
Technical Datasheet:
PLA4350D   Datasheet
See all Technical Docs

Product Range Selector (PULSE 1U Stereo Power Amplifiers)

See all from this product range

Product Overview

The PLA-D series from Pulse are range of 2 & 4 channel, compact 19" 1U rack-mountable power amplifiers with efficient Class-D circuit design, and are suitable for live music, mobile DJ/event or Installation.
  • Class D, 4 channel power amplifier
  • 19” 1U Rack mountable
  • Compact and lightweight
  • Fan cooled with internal protection circuitry
  • Power RMS @ 8ohm: 4x 200W
  • Power RMS @ 4ohm: 4x 350W
  • Power RMS Bridged @ 8ohm: 2x 700W
  • Frequency response: 20Hz-20kHz (±0.5dB)
  • Modes: Stereo, Bridged
  • LED Indicators: Power, Signal, Clip
  • Controls: 4x Levels, Mode select, Power on/off
  • Protection: Temperature, short circuit, DC, overload
  • Inputs: 4x balanced XLR
  • Outputs: 4x Locking SPK
  • Power supply: 115/230V AC, 50~60Hz (switchable)
  • Dimensions (WxHxD): 482x44x180mm
  • Weight: 5kg

Applications

Audio, Audio Visual, Commercial, DJ, Installations, Live Events, Music, Office, Professional, Sound & Video

Contents

Amplifier, Power lead, Manual

Product Information


:
PULSE 1U Stereo Power Amplifiers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5051259238046

37 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

€219.375 ( €269.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €219.375 (€269.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €214.4727 (€263.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --