You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Microphone Table Clamp with 3/8" & 5/8" Threads -
PLS00005
Product Overview
- ⅜" Threaded bolt on top of clamp
- ⅝" Screw-thread adaptor included
- Clamp capacity: 43mm
- Material: Steel
- Material thickness: 3mm
Product Information
Technical Documents (0)
112 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 26/08/25
200 more will be available week commencing 26/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.0778 (€6.25) | ( ) |
2+ | €4.8789 (€6.00) | ( ) |
4+ | €4.7736 (€5.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.