You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

35mm Wind-up Speaker Stand - 

PLS00012

PLS00012 - 35mm Wind-up Speaker Stand

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00012
Order Code:
ST01305

Product Range Selector (PULSE Speaker Stands)

See all from this product range

Product Overview

  • Standard 35mm fitment
  • Robust, steel construction
  • Secure, winch mechanism
  • Adjustable height: 1520-2300mm
  • Maximum load: 60kg
  • Folding handle
  • Folded dimensions: 1475x160x150
  • Weight: 9.02kg
  • Integral height measure

Product Information


:
PULSE Speaker Stands

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

86 In stock

100 more will be available week commencing 29/09/25

Reserving future stock

???PF_PDP_RSP_SUP???

€85.3164 ( €104.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €85.3164 (€104.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €84.2166 (€103.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €83.1402 (€102.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --