You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Way XLR Multicore Drum Stage Box, 15m - 

PLS00034

PLS00034 - 8 Way XLR Multicore Drum Stage Box, 15m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00034
Order Code:
DP30175

Product Range Selector (PULSE Multicores)

See all from this product range

Product Overview

  • Ideal for use on stage or in theatres
  • 8 x XLR sockets on drum and 8 x XLR plugs on tails
  • 15m length cable drums
  • Numbered for easy identification
  • Screened cable
  • Suitable for balanced audio transmission
  • Copper conductors
  • Fitted with cable gland and strain relief
  • Tubular metal frame/stand
  • Integral carry handle and winder
  • On/off drum lock
  • Dimensions outer (WxHxD): 280 x 365 x 200mm
  • Dimensions drum (ØxW): 280 x 158mm
  • Weight: 5.54kg

Applications

Audio, Conferencing, Broadcast, Education, Installations, Live Events, Music, Staging

Product Information


:
XLR Socket, 3 Way, x 8

:
8x XLR Plug to 8x XLR Receptacle

:
XLR Plug, 3 Way, x 8

:
49ft

:
15m

:
Black

:
PULSE Multicores

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

20 In stock

15 more will be available week commencing 16/11/25

Reserving future stock

???PF_PDP_RSP_SUP???

€62.3844 ( €76.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €62.3844 (€76.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €60.2667 (€74.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --