You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Short Microphone Stand with Adjustable Boom -
PLS00041
Product Overview
- All metal construction
- Folding, tripod metal base with rubber feet
- ⅜" thread with locking nut
- Thumb screw clamp for boom arm and tripod base
- Adjustable height: 475 - 740mm
- Boom length: 530 - 925mm
- Supplied with cable clips and ⅜" to ⅝" adaptor
- Folded dimensions: 560x110x70mm
- Weight: 1.94kg
Product Information
Technical Documents (0)
204 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
102 more will be available week commencing 07/11/25
4 more will be available week commencing 28/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
102 more will be available week commencing 07/11/25
4 more will be available week commencing 28/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.3057 (€26.21) | ( ) |
2+ | €20.8026 (€25.59) | ( ) |
4+ | €20.2644 (€24.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.