You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Orchestral Music Stand - White -
PLS00044
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00044
- Order Code:
- ST01604
- Product Range
- PULSE Music Stands
Product Range Selector (PULSE Music Stands)
See all from this product rangeProduct Overview
- Steel construction
- Plastic adjustment collars
- Folding tripod base with rubber feet
- Adjustable book plate angle
- Book plate dimensions: 475 x 340x 50mm
- Adjustable height: 940 - 1420
- Folded dimensions: 750x470x130mm
- Weight: 3.28kg
- Optional transport bag sold separately (PLS00319)
Product Information
- :
- PULSE Music Stands
Technical Documents (0)
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.69 (€29.14) | ( ) |
2+ | €19.734 (€24.27) | ( ) |
4+ | €17.273 (€21.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.