You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6.35mm (1/4") 3-Pole Jack Plug to 3-Pin XLR Plug Lead, 3m - 

PLS000470

PLS000470 - 6.35mm (1/4") 3-Pole Jack Plug to 3-Pin XLR Plug Lead, 3m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS000470
Order Code:
AV25091
Product Range
-

Product Overview

  • Professional low noise instrument/audio signal lead
  • Connectors: Heavy duty metal 3-Pin XLR plug to 6.35mm (¼") TRS jack plug
  • Ideal for microphone, instruments & other balanced audio signal connections
  • Black flexible 6mm O.D, two core screened cable
  • Pure copper conductors
  • Matt silver finish with red boot and black rubber strain relief

Product Information


:
XLR Plug, 3 Way

:
6.35mm (1/4") Stereo Jack Plug to XLR Plug

:
6.35mm (1/4") Stereo Jack Plug

:
9.8ft

:
3m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 29/07/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

€6.7473 ( €8.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €6.7473 (€8.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €6.0452 (€7.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --