You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.35mm (1/4") Mono Jack Plug to Plug Lead, 6m -
PLS000479
Product Overview
- Professional low noise instrument/audio signal lead
- Connectors: Heavy duty metal 6.35mm (¼") Mono jack plugs
- Ideal for guitars, other instruments & unbalanced audio signal connections
- Black flexible 6mm O.D, single core screened cable
- Pure copper conductors
- Matte silver finish with red boot and black rubber strain relief
Product Information
- :
- 6.35mm (1/4") Mono Jack Plug
- :
- 6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug
- :
- 6.35mm (1/4") Mono Jack Plug
- :
- 19.7ft
- :
- 6m
- :
- Black
- :
- -
Technical Documents (1)
88 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.9492 (€9.78) | ( ) |
3+ | €7.7469 (€9.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.