You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Stereo Jack Plug to Plug Lead, 0.5m Black -
PLS000480
Product Overview
- 3.5mm stereo jack plug to plug lead
- Ideal for audio signal connections from computers & MP3 players
- Black flexible 4mm O.D. two core screened cable
- Pure copper conductors
- Black moulded connector with rubber strain relief
Product Information
- :
- 3.5mm Stereo Jack Plug
- :
- 3.5mm Stereo Jack Plug
- :
- 1.64ft
- :
- 500mm
- :
- Black
- :
- -
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.0706 (€2.55) | ( ) |
2+ | €1.9635 (€2.42) | ( ) |
4+ | €1.8564 (€2.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.