You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Stereo Jack Plug to Plug Lead, 1m Black -
PLS000481
Product Overview
- 3.5mm stereo jack plug to plug lead
- Ideal for audio signal connections from computers & MP3 players
- Black flexible 4mm O.D. two core screened cable
- Pure copper conductors
- Black moulded connector with rubber strain relief
Product Information
- :
- 3.5mm Stereo Jack Plug
- :
- 3.5mm Stereo Jack Plug
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- -
Technical Documents (1)
39 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 01/09/25
100 more will be available week commencing 01/09/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.5942 (€3.19) | ( ) |
2+ | €2.4395 (€3.00) | ( ) |
4+ | €2.2848 (€2.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.