You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6.35mm (1/4") 2P Jack Plug to Plug Lead, 2m - 

PLS000487

PLS000487 - 6.35mm (1/4") 2P Jack Plug to Plug Lead, 2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS000487
Order Code:
AV25108
Product Range
-

Product Overview

  • 6.35mm (¼") mono jack plug to plug lead
  • Ideal for microphone/ unbalanced audio signal connections
  • Black flexible 6mm O.D two core screened cable
  • Pure copper conductor
  • Black moulded connector with rubber strain relief

Product Information


:
6.35mm (1/4") Mono Jack Plug

:
6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug

:
6.35mm (1/4") Mono Jack Plug

:
6.6ft

:
2m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

96 In stock Need more?

???PF_PDP_RSP_SUP???

€3.0821 ( €3.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €3.0821 (€3.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €2.9036 (€3.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --