You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x Phono (RCA) to 2x 6.35mm (1/4") Stereo Plug to Plug Lead, 2m Black -
PLS000497
Product Overview
- 2x RCA phono plug to 2x 6.35mm (¼") mono jack plug lead
- Ideal for audio signal connections
- Black flexible 5x10mm O.D 2x single core screened cables
- Pure copper conductors
- Black moulded connector with rubber strain relief
Product Information
- :
- Phono (RCA) Plug, x 2
- :
- 2x 6.35mm (1/4") Mono Jack Plug to 2x Phono (RCA) Plug
- :
- 6.35mm (1/4") Mono Jack Plug, x 2
- :
- 6.6ft
- :
- 2m
- :
- Black
- :
- -
Technical Documents (1)
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 26/08/25
50 more will be available week commencing 26/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.0544 (€6.22) | ( ) |
3+ | €4.9374 (€6.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.