You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini Desktop Microphone Stand, 100mm, Chrome -
PLS00060
PLS00060 - You may also be interested in
Product Overview
- Heavy cast base
- Metal stem
- Height: 100mm
- Dia. of base: 115mm
- Screw thread: ⅝"
- Weight: 0.58kg
Product Information
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.0544 (€6.22) | ( ) |
2+ | €4.8438 (€5.96) | ( ) |
4+ | €4.5864 (€5.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.