You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12 Way XLR Male to Female Multicore Loom, 5m Black -
PLS00102
Product Range Selector (PULSE Multicores)
See all from this product rangeProduct Overview
- Colour coded rubber rings for easier identification
- High quality nickel plated connectors with black rubber strain reliefs
- Helical shielded cables
- Ideal for studio, stage & touring use
Applications
Audio, Conferencing, Broadcast, Education, Installations, Live Events, Music, Staging
Product Information
- :
- XLR Plug, 3 Way, x 12
- :
- 12x XLR Plug to 12x XLR Receptacle
- :
- XLR Socket, 3 Way, x 12
- :
- 16.4ft
- :
- 5m
- :
- Black
- :
- PULSE Multicores
Technical Documents (0)
17 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 29/09/25
20 more will be available week commencing 01/12/25
20 more will be available week commencing 29/09/25
20 more will be available week commencing 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €54.832 (€67.44) | ( ) |
3+ | €52.877 (€65.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.