You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Way XLR Sockets to 6.35mm (1/4") Mono Jack Plugs Multicore Loom, 2.5m Black -
PLS00104
Product Range Selector (PULSE Multicores)
See all from this product rangeProduct Overview
- Colour coded rubber rings for easier identification
- High quality nickel plated connectors with black rubber strain reliefs
- Helical shielded cable
Applications
Audio, Conferencing, Broadcast, Education, Installations, Live Events, Music, Staging
Product Information
- :
- XLR Socket, 3 Way, x 8
- :
- 8x 1/4" Mono Phone Plug to 8x XLR Receptacle
- :
- 6.35mm (1/4") Mono Jack Plug, x 8
- :
- 8.2ft
- :
- 2.5m
- :
- Black
- :
- PULSE Multicores
Technical Documents (0)
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.3608 (€34.88) | ( ) |
3+ | €27.3429 (€33.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.