You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Stereo Jack to 2x 6.35mm (1/4") Mono Jack Plug to Plug Lead, 6m, Black -
PLS00142
Product Overview
- 3.5mm stereo jack plug to 2x 6.35mm (¼") mono jack plugs
- Colour coded rubber rings on 2x 6.35mm (¼") jack plugs
- Nickel plated connectors with black rubber strain reliefs
- Helical shielded, PVC insulated cable
Product Information
- :
- 3.5mm Stereo Jack Plug
- :
- 6.35mm (1/4") Mono Jack Plug, x 2
- :
- 19.7ft
- :
- 6m
- :
- Black
- :
- -
Technical Documents (0)
100 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 26/08/25
100 more will be available week commencing 01/12/25
100 more will be available week commencing 26/08/25
100 more will be available week commencing 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.4975 (€7.99) | ( ) |
5+ | €6.348 (€7.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.