You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.35mm (1/4") Mono Jack to Jack Guitar Lead, 10m Black -
PLS00144
Product Overview
- 6.35mm (¼") mono jack plug to plug
- Gold plated tips
- Black rubber strain reliefs
- Helical shielded, PVC insulated cables
Product Information
- :
- 6.35mm (1/4") Mono Jack Plug
- :
- 6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug
- :
- 6.35mm (1/4") Mono Jack Plug
- :
- 33ft
- :
- 10m
- :
- Black
- :
- -
Technical Documents (0)
Available for back order
Deliveries start from 07/11/25
Order now. Pay nothing until products are dispatched150 more will be available week commencing 07/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 6+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.3187 (€10.23) | ( ) |
5+ | €7.9092 (€9.73) | ( ) |
6+ | €7.605 (€9.35) | ( ) |
10+ | €7.1019 (€8.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.