You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.35mm (1/4") Mono Jack to Jack Guitar Lead, 5m Black -
PLS00145
Product Overview
- Coloured 6.35mm (¼") mono jack plug to plug lead
- Nickel plated all metal connectors with metal spring strain reliefs
- Helical shielded, flexible PVC insulated cables
Product Information
- :
- 6.35mm (1/4") Mono Jack Plug
- :
- 6.35mm (1/4") Mono Jack Plug
- :
- 16.4ft
- :
- 5m
- :
- Black
- :
- -
Technical Documents (0)
30 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 07/11/25
100 more will be available week commencing 07/11/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.991 (€6.14) | ( ) |
5+ | €4.485 (€5.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.