You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Straight to Right Angled 6.35mm (1/4") Mono Jack Guitar Lead, 5m Black -
PLS00152
Product Overview
- 6.35mm (¼") Mono jack plug to plug lead
- Braided black with green/red coloured outer sleeve
- High quality all metal connectors with metal spring strain reliefs
- Gold plated tip
- Helical shielded, PVC insulated cables
Product Information
- :
- 6.35mm (1/4") Mono Jack Plug, 90°
- :
- 6.35mm (1/4") Mono Jack Plug to 90° 6.35mm (1/4") Mono Jack Plug
- :
- 6.35mm (1/4") Mono Jack Plug
- :
- 16.4ft
- :
- 5m
- :
- Black
- :
- -
Technical Documents (0)
23 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 26/08/25
100 more will be available week commencing 26/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.245 (€8.91) | ( ) |
5+ | €6.8885 (€8.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.