You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x 3 Pin XLR to 2x Phono (RCA) Male to Male Lead, 6m Black -
PLS00264
Product Overview
- Colour coded phono plugs
- PVC insulated, shielded audio cable
Product Information
- :
- XLR Plug, 3 Way, x 2
- :
- Phono (RCA) Plug, x 2
- :
- 19.7ft
- :
- 6m
- :
- Black
- :
- -
Technical Documents (0)
29 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 08/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
50 more will be available week commencing 08/09/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.126 (€11.22) | ( ) |
3+ | €8.7633 (€10.78) | ( ) |
5+ | €8.4123 (€10.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.