You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DMX Lead, 3 Pin XLR Male to Female, 2m Black - 

PLS00266

PLS00266 - DMX Lead, 3 Pin XLR Male to Female, 2m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00266
Order Code:
AV14548
Product Range
PULSE DMX 3 Pin XLR Leads

Product Range Selector (PULSE DMX 3 Pin XLR Leads)

See all from this product range

Product Overview

A high quality DMX lead with 3pin XLR connectors for interconnections between DMX lighting fixtures and controllers.
  • High quality DMX lead
  • 120Ω Digital specification cable
  • Spiral shield, braid shield and drain wire
  • PVC insulated cable
  • Straight wired, 3-pins connected
  • Connectors: 3pin XLR, black
  • Length: 2m

Applications

Audio Visual, Displays, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Staging

Product Information


:
XLR Plug, 3 Way

:
XLR Socket, 3 Way

:
6.6ft

:
2m

:
Black

:
PULSE DMX 3 Pin XLR Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

1,663 In stock

300 more will be available week commencing 19/08/25
300 more will be available week commencing 18/10/25
300 more will be available week commencing 17/12/25

Reserving future stock

???PF_PDP_RSP_SUP???

€4.5747 ( €5.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.5747 (€5.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €4.3641 (€5.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €4.1652 (€5.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --