You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DMX Lead, 5 Pin XLR Male to Female (1 Pair+Screen), 20m Black -
PLS00278
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00278
- Order Code:
- AV14560
- Product Range
- PULSE DMX 5 Pin XLR Leads (1pr+Scrn)
- Technical Datasheet:
- PLS00278 Datasheet
Product Range Selector (PULSE DMX 5 Pin XLR Leads (1pr+Scrn))
See all from this product rangeProduct Overview
- High quality, 2-core screened DMX lead
- 1 Pair + Screen wire configuration
- 120Ω Digital specification cable
- Spiral shield, braid shield and drain wire
- PVC insulated cable
- Straight wired, 3-pins connected (1,2,3)
- Connectors: 5pin XLR, black
- Length: 20m
Applications
Audio Visual, Displays, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Staging
Product Information
- :
- XLR Plug, 5 Way
- :
- XLR Socket, 5 Way
- :
- 66ft
- :
- 20m
- :
- Black
- :
- PULSE DMX 5 Pin XLR Leads (1pr+Scrn)
Technical Documents (1)
340 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 24/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
200 more will be available week commencing 24/09/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.0903 (€29.63) | ( ) |
3+ | €22.8267 (€28.08) | ( ) |
10+ | €21.8205 (€26.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.