You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Stereo Jack to 2x 3 Pin XLR Plug to Plug Lead, 3m Black -
PLS00300
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00300
- Order Code:
- AV19272
- Product Range
- -
- Technical Datasheet:
- PLS00300 Datasheet
Product Overview
- Unbalanced 3.5mm stereo jack plug to left (black) and right (red) XLR plugs
- Metal XLR connectors with rubber strain reliefs
Product Information
- :
- 3.5mm Stereo Jack Plug
- :
- 3.5mm Stereo Phone Plug to 2x XLR Plug
- :
- XLR Plug, 3 Way, x 2
- :
- 9.8ft
- :
- 3m
- :
- Black
- :
- -
Technical Documents (1)
731 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available week commencing 01/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
300 more will be available week commencing 01/09/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.0694 (€6.24) | ( ) |
5+ | €4.7957 (€5.90) | ( ) |
10+ | €4.5696 (€5.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.