You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Microphone Holder Clip, 25-30mm -
PLS00315-P
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00315-P
- Order Code:
- MP34874
- Product Range
- PULSE Microphone Holders
Product Range Selector (PULSE Microphone Holders)
See all from this product rangeProduct Overview
- Holder diameter: 25-30mm ∅
- Flexible holder allows upto 38mm ∅ wireless microphones to be inserted
- Moulded plastic thread: ⅝"
- Supplied with 5/8" to 3/8" metal thread adaptor
- Tilt: 180°
Product Information
- :
- Microphone Holder
- :
- PULSE Microphone Holders
Technical Documents (0)
449 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
400 more will be available week commencing 01/12/25
400 more will be available week commencing 01/12/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.3283 (€2.86) | ( ) |
4+ | €2.2581 (€2.78) | ( ) |
10+ | €2.1645 (€2.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.