You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20 Way 16/4 XLR Multicore Stage Box, 15m - 

PLS00325

PLS00325 - 20 Way 16/4 XLR Multicore Stage Box, 15m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00325
Order Code:
DP31033

Product Range Selector (PULSE Multicores)

See all from this product range

Product Overview

  • XLR Multicore Stage Box
  • Steel box
  • High quality, touring grade stage audio snakes fitted with XLR connectors with strain reliefs
  • Constructed from multi-pair, individually screened cable for balanced audio transmission
  • Ideal for use on stage or in theatres
  • Numbered XLR connectors for easy identification
  • Suitable for balanced audio transmission
  • Sends: 16
  • Returns: 4

Applications

Audio, Conferencing, Broadcast, Education, Installations, Live Events, Music, Staging

Product Information


:
XLR Plug, 3 Way

:
4x XLR Plug to 16x XLR Receptacle

:
XLR Plug, 3 Way + XLR Socket, 3 Way

:
49ft

:
15m

:
Black

:
PULSE Multicores

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

52 In stock

30 more will be available week commencing 11/08/25
30 more will be available week commencing 23/09/25

Reserving future stock

???PF_PDP_RSP_SUP???

€117.645 ( €144.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €117.645 (€144.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €113.6545 (€139.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --